PDP SEO Portlet

CAV24C08YE-GT3

EEPROM Serial 8-Kb I2C - Automotive Grade. ONSSPCEPRMQP7C9N;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV24C08YE-GT3
Secondary Manufacturer Part#: CAV24C08YE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAV24C08 is a 8-kb CMOS Serial EEPROM device organized internally as 64 pages of 16 bytes each. This device support both the Standard (100 kHz) as well as Fast (400 kHz) IC protocol.Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.External address pins make it possible to address up to two CAV24C08 devices on the same bus.

  • Automotive Temperature Grade 1 (-40°C to +125°C)
  • Supports Standard and Fast I2C Protocol
  • 2.5 V to 5.5 V Supply Voltage Range
  • 16-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
3500 ns
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 125 °C
125 °C
-40 °C
1Kx8
8TSSOP
8
3 x 4.4 x 0.9 mm
8Kbit I2C Serial EEPROM
No
Automotive
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32043
6000+
$0.30311
12000+
$0.29513
24000+
$0.28756
48000+
$0.28038