PDP SEO Portlet

CAV24C08WE-GT3

EEPROM Serial 8-Kb I2C - Automotive Grade. ONSSPCEPRMQP7C9N;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV24C08WE-GT3
Secondary Manufacturer Part#: CAV24C08WE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAV24C08WE-GT3 is a 8kB I²C serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 24C08K-marking. It is organized internally as 16 pages of 16 bytes each. The device supports both the standard as well as fast I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to two CAV24C08 devices on the same bus.

  • 2.5 to 5.5V Supply voltage range
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
3500 ns
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 125 °C
125 °C
-40 °C
1Kx8
8SOIC N
8
5 x 4 x 1.5 mm
8Kbit I2C Serial EEPROM
No
Automotive
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25826
6000+
$0.2482
12000+
$0.23813
24000+
$0.22807
48000+
$0.22388