PDP SEO Portlet

CAT93C86VI-GT3

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT93C86VI-GT3
Secondary Manufacturer Part#: CAT93C86VI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Kb
Yes
SOIC
Surface Mount
Serial(Microwire)
Serial Microwire
Gold
260
3 mA
1000 ns
2K x 8bit, 1K x 16bit
Surface Mount
MSL 1 - Unlimited
8
0.5 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx8|1Kx16
8SOIC N
8
5 x 4 x 1.5 mm
16Kbit Microwire Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1613
6000+
$0.15566
12000+
$0.15341
24000+
$0.15115
48000+
$0.1489