CAT93C86BVI-GT3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MHz | ||
| 16 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial | ||
| Serial | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 2 mA | ||
| 100 ns | ||
| 2K x 8bit, 1K x 16bit | ||
| 16 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1Kx16|2Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 3.8 x 4.8 x 1.5 mm | ||
| 16Kbit Microwire Serial EEPROM | ||
| 0 | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |