PDP SEO Portlet

CAT93C76LI-G

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT93C76LI-G
Secondary Manufacturer Part#: CAT93C76LI-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
Serial(Microwire)
Serial Microwire
Gold
3 mA
Through Hole
8
3 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8|512x16
8PDIP
8
9.27 x 6.35 x 3.3 mm
No
Industrial
PDIP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.31125
6668+
$0.30966
13336+
$0.30807
26672+
$0.30648
53344+
$0.3049