CAT93C76BVI-GT3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MHz | ||
| SOIC | ||
| Surface Mount | ||
| Microwire | ||
| 1K x 8bit / 512 x 16bit | ||
| 8 Kb | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 8Kbit Microwire Serial EEPROM | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |