PDP SEO Portlet

CAT93C66VI-GT3

EEPROM Serial 4-Kb Microwire. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT93C66VI-GT3
Secondary Manufacturer Part#: CAT93C66VI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT93C66VI-GT3 is a 2kB MICROWIRE serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with CSI*4G/93C66VI-marking. It is organized as either 256 registers of 16-bit (ORG pin at VCC) or 512 registers of 8-bit (ORG pin at GND). The CAT93W66 features x16 memory organization only. Each register can be written (or read) serially by using the DI (or DO) pin. The device features sequential read and self-timed internal write with auto-clear. On-chip power-on reset circuitry protects the internal logic against powering up in the wrong state.

  • High speed operation - 2MHz
  • 1.8 to 5.5V Supply voltage range
  • Sequential read
  • Software write protection
  • Power-up inadvertent write protection
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
SOIC
Surface Mount
Serial(Microwire)
Serial Microwire
Gold
260
1 mA
250 ns
512 x 8bit, 256 x 16bit
Surface Mount
MSL 1 - Unlimited
8
2 MHz
-40 to 85 °C
85 °C
-40 °C
512x8|256x16
8SOIC N
8
5 x 4 x 1.5 mm
4Kbit Microwire Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16073
6000+
$0.15511
12000+
$0.15286
24000+
$0.15062
48000+
$0.14837