CAT93C46BVI-GT3
EEPROM Serial 1-Kb Microwire. ONSSPCEPRMIK9M8T;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 1 Kb | ||
| No | ||
| SOIC | ||
| Surface Mount | ||
| Serial Microwire | ||
| Serial Microwire | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 500 uA | ||
| 128 x 8bit, 64 x 16bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2000 kHz | ||
| 1.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128 x 8|64 x 16 | ||
| 8SOIC | ||
| 8 | ||
| 5.33 x 5.38 x 1.78 mm | ||
| 1Kbit Microwire Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |