PDP SEO Portlet

CAT93C46BHU4I-GT3

EEPROM Serial 1-Kb Microwire. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT93C46BHU4I-GT3
Secondary Manufacturer Part#: CAT93C46BHU4I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT93C46B is a 1-Kb Serial EEPROM memory device which is configured as either 64 registers of 16 bits (ORG pin at VCC) or 128 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46B features a self-timed internal write with auto-clear. On-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.

  • High Speed Operation: 4 MHz
  • 1.8 V (1.65 V*) to 5.5 V Supply Voltage Range
  • Selectable x8 or x16 Memory Organization
  • Self-Timed Write Cycle with Auto-Clear
  • Sequential Read
  • Software Write Protection
  • Power-up Inadvertant Write Protection
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Ranges
  • 8-pin PDIP, SOIC, TSSOP and 8-pad UDFN and TDFN Packages
  • This Device is Pb-Free, Halogen Free/BFR Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Kb
No
UDFN-EP
Surface Mount
Serial (Microwire)
Serial Microwire
Gold over Nickel Palladium
260
1 mA
128 x 8bit, 64 x 16bit
Surface Mount
MSL 1 - Unlimited
8
4 MHz
-40 to 85 °C
85 °C
-40 °C
128x8|64x16
8UDFN
8
2 x 3 x 0.5(Max)
1Kbit Microwire Serial EEPROM
1.8 to 5.5 V
No
Industrial
uDFN
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2782
6000+
$0.27125
12000+
$0.2679
24000+
$0.26463
48000+
$0.26145