PDP SEO Portlet

CAT874-80ULGT3

Switch Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT874-80ULGT3
Secondary Manufacturer Part#: CAT874-80ULGT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT874 is a switch controller designed to start/shut-off smart phones with the push button input or by phone microcontroller unit. CAT874 monitors two inputs and outputs an active high output after PWR_ON input has been active (logic low)or a factory preset minimum time. Releasing input from its active state before the minimum timeout period resets the internal timer and must return to being active before the timer will restart with a fresh count down. The output remains high until the next PWR_ON high-to-low or VCHG low-to-high transition. CAT874's push pull output is capable of sinking up to 3 mA of current.

  • Operate on 1.8 V to 5.5 V Power Supplies
  • Ultra Low Quiescent Current: 100 nA (typical)
  • Schmitt Trigger Inputs
  • Small ULLGA-6 Package: 1.45 x 1.0 x 0.4 mm
  • These Devices are Pb-free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
ULLGA
Surface Mount
Gold over Nickel Palladium
No
260
1.8, 5.5 V
Surface Mount
MSL 1 - Unlimited
6
1
50 uA
-40 to 85 °C
85 °C
-40 °C
6ULLGA
6
1.45 x 1 x 0.35(Max)
Industrial
ULLGA
5.5 V
1.8 V
Power Supply Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $:
4167+
$0.162
8334+
$0.1584
16668+
$0.1548
33336+
$0.1512
66672+
$0.1476