PDP SEO Portlet

CAT872-50ULGT3

Dual Input Reset Generator

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT872-50ULGT3
Secondary Manufacturer Part#: CAT872-50ULGT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT871, CAT872 are dual input reset generators designed to restart microprocessor and microcontroller based systems when the watchdog timer or other resetting mechanisms have become disabled or failed.CAT871, CAT872 monitor two inputs and output an active low reset pulse after both inputs have been active (logic low) for a factory preset minimum time. The reset pulse width is 2.2 ms for CAT871 and 70 ms for CAT872. Releasing either input from its active state before the minimum timeout period resets the internal timer and both inputs must return to being active before the timer will restart with a fresh count down.CAT871, CAT872's open drain output is capable of sinking up to 3 mA of current and may be wire-OR'd with other open drain devices to drive a common reset input.

  • Ultra Low Quiescent Current: 10 nA (typical)
  • Schmitt Trigger Inputs
  • 8 Factory Preset Delay Times from 0.5 s to 5 s to Choose From
  • Operate on 1.65 V to 5.5 V Power Supplies
  • Small µLLGA-6 Package: 1.45 x 1.0 x 0.4 mm
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
70 s
ULLGA
Surface Mount
2
6
85 °C
-40 °C
Active-Low, Open-Drain, Open-D
Adj, Adj, AdjV
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1613  Mult:1  
USD $:
1613+
$0.4185
3226+
$0.4092
6452+
$0.3999
12904+
$0.3906
25808+
$0.3813