PDP SEO Portlet

CAT853TTBI-GT3

Voltage Supervisor, Open Drain, Active Low

Manufacturer:onsemi
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: CAT853TTBI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision monitoring of +3.3V (-5%, -10%), 5V (-10% Power Supplies)
  • Active Low Reset Output
  • Reset valid down to VCC = 1.0V
  • 6µA power supply current
  • Power supply transient immunity
  • Industrial temperature range: -40°C to +85°C
  • These Devices are PbFree and are RoHS Compliant
  • SOT-23 Package

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Monitor
140 ms
-40 °C
1.2 V
5.5 V
Surface Mount
null
null
SOT-23
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.33333
3000+
$0.33333
6000+
$0.325
12000+
$0.32099
24000+
$0.31707
48000+
$0.31325
SubTotal:
$999.99