PDP SEO Portlet

CAT824MTDI-GT3

Voltage Supervisor with Watchdog

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT824MTDI-GT3
Secondary Manufacturer Part#: CAT824MTDI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT824 provides a basic reset and monitoring function for the electronic systems. This device monitors the system voltage and maintains a reset output until that voltage reaches the device's specified trip value and then maintains the reset output active condition until the device's internal timer, after a minimum timer of 140ms; to allow the systems power supply to stabilize. The CAT824 also has a watchdog input which can be used to monitor a system signal and cause a reset to be issued if the signal fails to change state prior to a timeout condition. The CAT824 also provides a manual reset input which can be used to initiate reset if pulled low. This input can be directly attached to a push-button or a processor signal.

  • Automatically Restarts Microprocessor after Power Failure
  • Monitors Pushbutton for External Override
  • Accurate Under Voltage System Monitoring
  • Brownout Detection System Reset for use with 3.0, 3.3, and 5.0 Volt Systems
  • Pin and Function Compatible with the MAX823/24/25 Products
  • Operating Range from -40°C to +85°C
  • Available in TSOT-23 5-lead and SC-70 Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:893  Mult:1  
USD $:
893+
$0.75676
1786+
$0.73684
3572+
$0.72727
7144+
$0.71795
14288+
$0.69136