PDP SEO Portlet

CAT803SSDI-GT3

Voltage Supervisor, Open Drain, Active Low

Manufacturer:onsemi
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: CAT803SSDI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision monitoring of
    +5.0V (-5%, -10%, -20%),
    +3.3V (-5%, -10%),
    +3.0V (-10%) and
    +2.5V (-5%) power supplies
  • Offered in three output configurations:
    - CAT803: Open-Drain Active LOW reset
  • Direct replacements for the MAX803 in applications operating over the industrial temperature range
  • Reset valid down to VCC = 1.0 V
  • 6 µA power supply current
  • Power supply transient immunity
  • Industrial temperature range: -40°C to +85°C
  • Available in RoHS-compliant SOT-23 and SC70 packages
  • These Devices are Pb Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Monitor
240 ms
-40 °C
1.2 V
5.5 V
Surface Mount
null
null
SC-70
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.35897
3000+
$0.35897
6000+
$0.18518
12000+
$0.18424
24000+
$0.1833
48000+
$0.18236
SubTotal:
$1,076.91