PDP SEO Portlet

CAT6219-330TDGT3

LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT6219-330TDGT3
Secondary Manufacturer Part#: CAT6219-330TDGT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT6219 is a 500 mA CMOS low dropout regulator that provides fast response time during load current and line voltage changes.The quick-start feature allows the use of an external bypass capacitor to reduce the overall output noise without affecting the turn-on time of just 150 µs.With zero shutdown current and low ground current of 55 µA typical, the CAT6219 is ideal for battery operated devices with supply voltages from 2.3 V to 5.5 V. An internal under voltage lockout circuit disables the output at supply voltages under 2.15 V typical.The CAT6219 offers 1% initial accuracy and low dropout voltage, 300 mV typical at 500 mA. Stable operation is provided with a small value ceramic capacitor, reducing required board space and component cost.Other features include current limit and thermal protection.The LDO is available in fixed and adjustable output in the low profile (1 mm max height) 5-lead TSOT23, 6-pad 1.5 mm x 1.5 mm WDFN and in the 6-pad 2 mm x 2 mm TDFN packages.

  • Guaranteed 500 mA Peak Output Current
  • Low Dropout Voltage of 300 mV Typical at 500 mA
  • Stable with Ceramic Output Capacitor
  • External 10 nF Bypass Capacitor for Low Noise
  • Quick-start Feature
  • Undervoltage Lockout
  • No-load Ground Current of 55 µA Typical
  • Fold-back Current Limit
  • 5-lead TSOT-23, 6-pad WDFN and TDFN Packages
  • Thermal Protection
  • Zero Current Shutdown Mode
  • ±1.0% Initial Accuracy (VOUT2.0 V)
  • Full-load Ground Current of 85 µA typical
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.3 V
5.5 to 2.3 V
235 °C/W
Gold
0.2 %/V
1.5 %
260
0.4@500mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
5TSOT-23
5
Positive
2.9 x 1.6 x 0.87 mm
3.3V 500mA LDO Voltage Regulators
TSOT-23
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.82
4762+
$0.7995
9524+
$0.7954
19048+
$0.7913
38096+
$0.7872