PDP SEO Portlet

CAT6218-250TDGT3

LDO Regulator, 300 mA, with Quick Start VOUT = 2.5 V

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT6218-250TDGT3
Secondary Manufacturer Part#: CAT6218-250TDGT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT6218 is a 300 mA CMOS low dropout regulator that provides fast response time during load current and line voltage changes.The quick-start feature allows the use of an external bypass capacitor to reduce the overall output noise without affecting the turn-on time of just 150 µs.With zero shutdown current and low ground current of 55 µA typical, the CAT6218 is ideal for battery-operated devices with supply voltages from 2.3 V to 5.5 V. An internal under voltage lockout circuit disables the output at supply voltages under 2.1 V typical.The CAT6218 offers 1% initial accuracy and low dropout voltage, 180 mV typical at 300 mA. Stable operation is provided with a small value ceramic capacitor, reducing required board space and component cost.Other features include fold-back current current limit and thermal protection.The device is available in the low profile (1 mm max height) 5-lead thin SOT23 package.

  • Guaranteed 300 mA output current
  • Low dropout voltage of 180 mV typical at 300 mA
  • Stable with 1 µF ceramic output capacitor
  • External 10 nF bypass capacitor for low noise
  • Quick-start feature
  • No-load ground current of 55 µA typical
  • Full-load ground current of 80 µA typical
  • ±1.0% initial accuracy (VOUT = 2.0V)
  • ±2.0% accuracy over temperature (VOUT = 2.0V)
  • “Zero” current shutdown mode
  • Fold-back current limit and undervoltage lockout
  • Thermal protection
  • Thin SOT23-5 package

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.3 V
5.5 to 2.3 V
235 °C/W
Gold
0.2 %/V
1.2 %
260
0.25@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.5 V
5TSOT-23
5
Positive Output
2.9 x 1.6 x 0.87 mm
TSOT-23
0.18@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.31343
5000+
$0.31185
10000+
$0.31027
20000+
$0.30868
40000+
$0.3071