PDP SEO Portlet

CAT6201VP2-GT3

LDO Regulator, 300 mA, 13V, Adjustable

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT6201VP2-GT3
Secondary Manufacturer Part#: CAT6201VP2-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT6201 is a 13 V rated 300 mA CMOS low dropout regulator that provides fast response time to load current and line voltage changes in an automotive environment.CAT6201 features a low R P-channel pass element with internal control circuitry which prevents reverse current flow should the voltage at V exceed V as in the case of the car's battery voltage accidentally being applied to V.Thermal protection and current limiting circuitry combine to protect the pass device against faults and abuse. Current limiting is user controlled through a single resistor to ground. A fault output () provides an alert should an over-current event or thermal shutdown occur.CAT6201 comes on-line gracefully even though it may be driving heavy capacitive loads thanks to built-in soft-start circuitry. Its output is protected against accidental connection to voltages greater than V and will not conduct current backwards into its supply.br>CAT6201 is available in 8-pad 2 mm x 3 mm TDFN package.

  • Low Dropout Voltage of 250 mV Typical at 300 mA
  • Fault Output to Indicate Under-voltage, Current Limiting or Thermal Shutdown has Occurred
  • Guaranteed 300 mA Continuous Output Current
  • Input Voltage Range: 3.3 V to 13.5 V
  • User Adjustable Output Voltage
  • User Programmable Current Limit
  • Fault Blanking: 3 ms
  • VOUT Withstands Battery Fault Voltages of up to 14 V
  • Soft-Start Prevents Current Surges
  • Stable with Ceramic Output Capacitor
  • ±1.5% Output Voltage Initial Accuracy
  • ±2.5% Accuracy Over Temperature
  • Thermal Protection
  • 8 Pad TDFN Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.5 %
13.5 V
3.3 V
13.5 to 3.3 V
92 °C/W
Gold
0.2 %/V
0.7 %
260
0.35@300mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Adjustable
3.3 to 13.5 V
8TDFN EP
8
Positive
2 x 3 x 0.73 mm
Adj 300mA LDO Voltage Regulators
TDFN EP
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $:
2273+
$0.37323
4546+
$0.37134
9092+
$0.36946
18184+
$0.36758
36368+
$0.36569