CAT5409YI-25-T2
Digital Potentiometer (POT), Quad 64-Tap, with I2C Interface 2.5 kO
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: CAT5409YI-25-T2
- RoHS 10 Compliant
- Tariff Charges
- Four linear-taper digital potentiometers
- 64 resistor taps per potentiometer
- End-to-end resistance 2.5 kO, 10 kO, 50 kO or 100 kO
- I2C Interface
- Low wiper resistance, typically 80 O
- Four non-volatile wiper settings for each potentiometer
- Recall of saved wiper settings at power-up
- 2.5 to 6.0 volt operation
- Standby current less than 1 µA
- 1,000,000 nonvolatile WRITE cycles
- 100 year nonvolatile memory data retention
- Write protection for data register
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 kohm | ||
| 24 Pins | ||
| ± 300ppm/°C | ||
| 4 Pots | ||
| -40 °C | ||
| 64 Taps | ||
| 2.5 V | ||
| 6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| Non-Volatile | ||
| TSSOP | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |