PDP SEO Portlet

CAT5259YI-50-T2

Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5259YI-50-T2
Secondary Manufacturer Part#: CAT5259YI-50-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT5259 is four digital POTs integrated with control logic and 16 bytes of NVRAM memory. Each digital POT consists of a series of resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 8-bit control register (WCR) independently controls the wiper tap switches for each digital POT. Associated with each wiper control register are four 8-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via a 2-wire serial bus. On power-up, the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control registers.The CAT5259 can be used as a potentiometer or as a two terminal, variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications. It is available in the 0°C to 70°C commercial and -40°C to 85°C industrial operating temperature ranges.

  • Four linear taper digital potentiometers
  • 256 resistor taps per potentiometer
  • End to end resistance 50 kO or 100 kO
  • Potentiometer control and memory access via 2-wire interface (I²C like)
  • Low wiper resistance, typically 100 O
  • Nonvolatile memory storage for up to four wiper settings for each potentiometer
  • Automatic recall of saved wiper settings at power up
  • 2.5 to 6.0 volt operation
  • Standby current less than 1.0 µA
  • 1,000,000 nonvolatile WRITE cycles
  • 100 year nonvolatile memory data retention
  • Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
24
4
256
85 °C
-40 °C
Non-Volatile
50 kOhm
6 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:175  Mult:1  
USD $:
175+
$4.9
350+
$4.875
700+
$4.85
1400+
$4.825
2800+
$4.8