CAT5221WI-50-T1
Digital Potentiometer (POT), 64-Tap, with I2C Interface
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: CAT5221WI-50-T1
- RoHS 10 Compliant
- Tariff Charges
- Two linear-taper digital potentiometers
- 64 resistor taps per potentiometer
- End to end resistance 2.5 kO, 10 kO, 50 kO or 100 kO
- Potentiometer control and memory access via I²C interface
- Low wiper resistance, typically 80 O
- Nonvolatile memory storage for up to four wiper settings for each potentiometer
- Automatic recall of saved wiper settings at power up
- 2.5 to 6.0 volt operation
- Standby current less than 1.0 µA
- 1,000,000 nonvolatile WRITE cycles
- 100 year nonvolatile memory data retention
- Industrial temperature ranges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 kohm | ||
| 20 Pins | ||
| null | ||
| 2 Pots | ||
| -40 °C | ||
| 64 Taps | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| Non-Volatile | ||
| SOIC | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |