PDP SEO Portlet

CAT5221WI-25-T1

Digital Potentiometer (POT), 64-Tap, with I2C Interface

Manufacturer:onsemi
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: CAT5221WI-25-T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two linear-taper digital potentiometers
  • 64 resistor taps per potentiometer
  • End to end resistance 2.5 kO, 10 kO, 50 kO or 100 kO
  • Potentiometer control and memory access via I²C interface
  • Low wiper resistance, typically 80 O
  • Nonvolatile memory storage for up to four wiper settings for each potentiometer
  • Automatic recall of saved wiper settings at power up
  • 2.5 to 6.0 volt operation
  • Standby current less than 1.0 µA
  • 1,000,000 nonvolatile WRITE cycles
  • 100 year nonvolatile memory data retention
  • Industrial temperature ranges

Technical Attributes

Find Similar Parts

Description Value
2.5 kohm
20 Pins
null
2 Pots
-40 °C
64 Taps
null
null
Surface Mount
null
null
Non-Volatile
SOIC
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.19231
1000+
$2.19231
2000+
$2.1375
4000+
$2.11111
8000+
$2.08537
16000+
$2.06024
SubTotal:
$2,192.31