PDP SEO Portlet

CAT5221WI-10-T1

Digital Potentiometer (POT), 64-Tap, with I2C Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5221WI-10-T1
Secondary Manufacturer Part#: CAT5221WI-10-T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT5221 is two digital POTs integrated with control logic and 16 bytes of EEPROM memory. Each digital POT consists of a series of 63 resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 6-bit control register (WCR) independently controls the wiper tap switches for each digital POT. Associated with each wiper control register are four 6-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via a I²C serial bus. On power-up, the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control register (WCR).The CAT5221 can be used as a potentiometer or as a two terminal, variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications.

  • Two linear-taper digital potentiometers
  • 64 resistor taps per potentiometer
  • End to end resistance 2.5 kO, 10 kO, 50 kO or 100 kO
  • Potentiometer control and memory access via I²C interface
  • Low wiper resistance, typically 80 O
  • Nonvolatile memory storage for up to four wiper settings for each potentiometer
  • Automatic recall of saved wiper settings at power up
  • 2.5 to 6.0 volt operation
  • Standby current less than 1.0 µA
  • 1,000,000 nonvolatile WRITE cycles
  • 100 year nonvolatile memory data retention
  • Industrial temperature ranges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
20
Dual
64
85 °C
-40 °C
Non-Volatile
Dual 64-Tap Non-Volatile Digital Pots
10 kOhm
6 V
2.5 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:211  Mult:1  
USD $:
211+
$3.4947
422+
$3.47705
844+
$3.4594
1688+
$3.237
3376+
$3.2204