PDP SEO Portlet

CAT5138SDI-10GT3

Digital Potentiometer (POT), 128-Taps, I2C Interface. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5138SDI-10GT3
Secondary Manufacturer Part#: CAT5138SDI-10GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT5138 is a family of digital POTs operating like mechanical potentiometers in various configurations. The tap points between the 127 equal resistive elements are connected to the wiper output via CMOS switches. The switches are controlled by a 7-bit Wiper Control Register (WCR) via the IC serial bus. CAT5136 is configured as a variable resistor. CAT5137 and CAT5138 are resistive voltage dividers, with one terminal of the potentiometer connected to GND. CAT5137 and CAT5138 have different device IDs, which makes it possible to use both on the same IC bus. Upon power-up, the WCR is set to mid-scale (1000000).

  • Single Linear digital POT with 128 Taps
  • I2C Interface
  • Low Standby Current
  • End-to-End Resistance of 10 kO, 50 kO and 100 kO
  • Wiper goes to Midscale at Power-up
  • Digital Supply Range (VDD): 2.7 V to 5.5 V
  • Low Standby Current
  • Industrial Temperature Range: -40°C to +85°C
  • ? 6-pin SC-70 Package
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
SC-70
Surface Mount
6
Single
128
85 °C
-40 °C
Volatile
Single 128-Tap Volatile Digital Pots
10 kOhm
5.5 V
2.7 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.108
12500+
$0.1056
25000+
$0.1032
50000+
$0.1008
100000+
$0.0984