CAT5137SDI-00GT3
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Manufacturer:onsemi
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: CAT5137SDI-00GT3
- RoHS 10 Compliant
- Tariff Charges
- Single Linear digital POT with 128 Taps
- I2C Interface
- Low Standby Current
- End-to-End Resistance of 10 kO, 50 kO and 100 kO
- Wiper goes to Midscale at Power-up
- Digital Supply Range (VDD): 2.7 V to 5.5 V
- Low Standby Current
- Industrial Temperature Range: -40°C to +85°C
- ? 6-pin SC-70 Package
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 kohm | ||
| 6 Pins | ||
| ± 300ppm/°C | ||
| 1 Pots | ||
| -40 °C | ||
| 128 Taps | ||
| 2.7 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| Volatile | ||
| SC-70 | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |