PDP SEO Portlet

CAT5132ZI-00-GT3

Digital Potentiometer (POT), 128-Tap, with I2C Interface 100 kO

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5132ZI-00-GT3
Secondary Manufacturer Part#: CAT5132ZI-00-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT5132 is a high voltage digital POT with non-volatile wiper setting memory, operating like a mechanical potentiometer. The tap points between the 127 equal resistive elements are connected to the wiper output via CMOS switches. The switches are controlled by a 7-bit Wiper Control Register (WCR). The wiper setting can be stored in a 7-bit non-volatile Data Register (DR). The WCR is accessed via the I²C serial bus.Upon power-up, the WCR is set to mid-scale (1000000). After the power supply is stable, the contents of the DR are transferred to the WCR and the wiper is returned to the memorized setting.The CAT5132 has two voltage supplies: V, the digital supply and V+, the analog supply. V+ can be much higher than V, allowing for 16V analog operations. The CAT5132 can be used as a potentiometer or as a two-terminal variable resistor.

  • Single linear digital POT with 128 taps
  • End-to-end resistance of 10 kO, 50 kO & 100 kO
  • I²C interface
  • Fast Up/Down wiper control mode
  • Automatic wiper setting recall at power up
  • Non-volatile wiper setting storage
  • Digital Supply range (VCC): 2.7 V to 5.5 V
  • Analog Supply range (V+): +8.0 V to +16 V
  • Low Standby Current: 15 µA
  • 100 Year wiper setting memory
  • Industrial Temperature range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
10
Single
128
85 °C
-40 °C
Non-Volatile
Single 128-Tap Non-Volatile Digital Pots
100 kOhm
5.5 V
2.7 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$1.287
1100+
$1.2017
2200+
$1.1956
4400+
$1.1895
8800+
$1.1834