CAT5120SDI-10GT3
Digital Potentiometer 16POS 10KOhm Single 6-Pin SC-70 T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: CAT5120SDI-10GT3
Secondary Manufacturer Part#: CAT5120SDI-10GT3
- RoHS 10 Compliant
- Tariff Charges
CAT5120 linear-taper digital POTs perform the same function as a mechanical potentiometer or a variable resistor. These devices consist of a fixed resistor and a wiper contact with 16-tap points that are digitally controlled through a 2-wire up/down serial interface. The CAT5120 is configured as a potentiometer. The CAT5121 and CAT5122 are configured as variable resistors. See Pin Configurations for part functionality. Two resistance values are available: 10 k and 50 k. These are available in space-saving 5-pin and 6-pin SC-70 and SOT-23 packages.
- 0.3 µA Ultra-low Standby Current
- Single-supply Operation: 2.7 V to 5.5 V
- Glitchless Switching between Resistor Taps
- Power-on Reset to Midscale
- 2-wire Up/Down Serial Interface
- Resistance Values: 10 k?
- Available in SC-70 and SOT-23 Packages
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-70 | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Volatile | ||
| 10 kOhm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |