CAT5119TBI-00GT3
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 6 | ||
| Single | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 32-Tap Volatile Digital Pots | ||
| 100 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 200ppm/°C | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | PROJECTED FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8542330001 | 
| Schedule B: | 8542330000 |