PDP SEO Portlet

CAT5119SDI-50GT3

Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 50 kO

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5119SDI-50GT3
Secondary Manufacturer Part#: CAT5119SDI-50GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT5119 linear-taper digital POT performs the same function as a mechanical potentiometer or a variable resistor. This device consists of a fixed resistor and a wiper contact with 32-tap points that are digitally controlled through a 2-wire up/down serial interface.The CAT5119 is configured as a variable resistor.Three resistance values are available: 10 kO, 50 kO and 100k O.

  • 0.3 µA Ultra-low standby current
  • Single-supply operation: 2.7 V to 5.5 V
  • Glitchless switching between resistor taps
  • Power-on reset to midscale
  • 2-Wire up/down serial interface
  • Resistance values: 10 kO, 50 kO and 100 kO

Technical Attributes

Find Similar Parts

Description Value
SC-70
Surface Mount
6
Single
32
85 °C
-40 °C
Volatile
Single 32-Tap Volatile Digital Pots
50 kOhm
5.5 V
2.7 V
± 200ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:981  Mult:1  
USD $: