PDP SEO Portlet

CAT5113YI-10-GT3

Digital Potentiometer (POT), 100-Tap 10 kO

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5113YI-10-GT3
Secondary Manufacturer Part#: CAT5113YI-10-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT5113-10 is a single digital POT designed as an electronic replacement for mechanical potentiometers. Ideal for automated adjustments on high volume production lines, they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or l Deg Cated in a hazardous or remote environment. The CAT5113-10 contains a 100-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins, determines which tap is connected to the wiper, RW. The wiper setting, stored in nonvolatile memory, is not lost when the device is powered down and is automatically reinstated when power is returned. The wiper can be adjusted to test new system values without affecting the stored setting. Wiper-control of the CAT5113-10 is accomplished with three input control pins, CS, U/D, and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device and also store the wiper position prior to power down. The digital POT can be used as a three-terminal resistive divider or as a two-terminal variable resistor.

  • 100-position Linear Taper Potentiometer
  • Non-volatile EEPROM Wiper Storage
  • 10 nA Ultra-low Standby Current
  • Single Supply Operation: 2.5 V - 6.0 V
  • Increment Up/Down Serial Interface
  • Resistance Values: 10 k
  • Available in PDIP, SOIC, TSSOP and MSOP Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
8
Single
100
85 °C
-40 °C
Non-Volatile
Single 100-Tap Non-Volatile Digital Pots
10 kOhm
6 V
2.5 V
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:962  Mult:1  
USD $:
962+
$0.72696
1924+
$0.65
3848+
$0.64198
7696+
$0.63833
15392+
$0.63506