CAT5113LI-00-G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: CAT5113LI-00-G
Secondary Manufacturer Part#: CAT5113LI-00-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| Through Hole | ||
| 8 | ||
| Single | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Single 100-Tap Non-Volatile Digital Pots | ||
| 100 kOhm | ||
| 6 V | ||
| 2.5 V | ||
| ± 300ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |