PDP SEO Portlet

CAT5111YI-00-GT3

Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kO

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5111YI-00-GT3
Secondary Manufacturer Part#: CAT5111YI-00-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT5111-00 is a single digital POT designed as an electronic replacement for mechanical potentiometers. Ideal for automated adjustments on high volume production lines, they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or l Deg Cated in a hazardous or remote environment. The CAT5111-00 contains a 100-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins, determines which tap is connected to the wiper, RWB. The CAT5111-00 wiper is buffered by an op amp that operates rail to rail. The wiper setting, stored in non-volatile memory, is not lost when the device is powered down and is automatically recalled when power is returned. The wiper can be adjusted to test new system values without effecting the stored setting. Wiper-control of the CAT5111-00 is accomplished with three input control pins, CS, U/D, and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device and also store the wiper position prior to power down. The digital POT can be used as a buffered voltage divider. The buffered wiper of the CAT5111 is not compatible with that application.

  • 100-position Linear Taper Potentiometer
  • Non-volatile EEPROM Wiper Storage; Buffered Wiper
  • Low Power CMOS Technology
  • Single Supply Operation: 2.5 V - 6.0 V
  • Increment Up/Down Serial Interface
  • Available in PDIP, SOIC, TSSOP and MSOP Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
8
1
100
85 °C
-40 °C
Non-Volatile
100 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:327  Mult:1  
USD $:
327+
$2.0655
654+
$2.0196
1308+
$1.9737
2616+
$1.9278
5232+
$1.8819