CAT5110TBI-10GT3
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 10 kO
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: CAT5110TBI-10GT3
- RoHS 10 Compliant
- Tariff Charges
- 0.3 µA Ultra-low Standby Current
- Single-supply Operation: 2.7 V to 5.5 V
- Glitchless Switching between Resistor Taps
- Power-on Reset to Midscale
- 2-wire Up/Down Serial Interface
- Resistance Values: 10 k?
- Low Wiper Resistance: 80 ? for CAT5123, CAT5124, CAT5125 v CAT5110, CAT5118, CAT5119 Available in SC-70
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| 6 Pins | ||
| null | ||
| 1 Pots | ||
| -40 °C | ||
| 32 Taps | ||
| 2.7 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| Volatile | ||
| SOT-23 | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |