CAT5110SDI-00GT3
Click image to enlarge
Manufacturer:onsemi
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: CAT5110SDI-00GT3
Secondary Manufacturer Part#: CAT5110SDI-00GT3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-70 | ||
| Surface Mount | ||
| 6 | ||
| Single | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 32-Tap Volatile Digital Pots | ||
| 100 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 200ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |