PDP SEO Portlet

CAT4201TD-GT3

LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT4201TD-GT3
Secondary Manufacturer Part#: CAT4201TD-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT4201TD-GT3 is a high efficiency Step-down Converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string curr

  • Power efficiency up to 94%
  • Compatible with 12 and 24V standard systems
  • Handles transients up to 40V
  • Single pin control and dimming function
  • Drives LED strings of up to 32V
  • Open and short LED protection
  • <

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
350 mA
5TSOT-23
5
2.9 x 1.6 x 0.87 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:603  Mult:1  
USD $:
603+
$1.57
1206+
$1.53075
2412+
$1.5229
4824+
$1.51505
9648+
$1.5072