PDP SEO Portlet

CAT4109V-GT2

LED Driver, RGB, 3-Channel

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: CAT4109V-GT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3 independent current sinks up to 175 mA rated 25 V
  • LED current set by external low power control resistors
  • Individual PWM control per channel
  • Low dropout current source (0.4 V at 175 mA)
  • Output Enable input for dimming
  • 'Zero' current shutdown mode
  • 3 V to 5.5 V logic supply
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
16 Pins
3 Channels
null
5.5 V
-40 °C
175 mA
25 V
Surface Mount
null
null
SOIC
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.30568
3000+
$0.30568
6000+
$0.30042
12000+
$0.2989
24000+
$0.29738
48000+
$0.29585
SubTotal:
$917.04