PDP SEO Portlet

CAT4002ASD-GT3

LED Driver, 2-Channel, with 32 Dimming Levels and Reset

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: CAT4002ASD-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four LED current sinks with tight matching
  • Low Dropout Driver 130 mV at 30 mA
  • No switching noise
  • Shutdown current < 1µA
  • LED current set by external resistor
  • Dimming via 1-wire EZDim™ interface
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
SC-70
Surface Mount
5.5 V
null
2 Channels
6 Pins
85 °C
-40 °C
40 A
null
null
null
Constant Current

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.20513
3000+
$0.20513
6000+
$0.2
12000+
$0.19753
24000+
$0.19512
48000+
$0.19277
SubTotal:
$615.39