PDP SEO Portlet

CAT3626HV4-GT2

LED Driver, Charge Pump, 6-Channel, I2C Interface ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT3626HV4-GT2
Secondary Manufacturer Part#: CAT3626HV4-GT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT3626HV4-GT2 is a 6-channel LED Driver with I²C serial interface programming. The high efficiency 1x/1.5x fractional charge pump with programmable dimming current in six LED channels. To ensure uniform brightness in LCD backlight applications, each LED channel delivers an accurate regulated current. Low noise and input ripple is achieved by operating at a constant switching frequency of 1MHz which allows the use of small external ceramic capacitors. The 1x/1.5x fractional charge pump supports a wide range of input voltages from 3 to 5.5V with efficiency up to 91% and is ideal for Li-ion battery-powered device. The LED channels are configured into three independent pairs, each containing 2 matched channels. Each pair can be separately programmed from zero to 32mA, in 0.5mA resolution steps, using the I²C serial interface. Any individual channel can be disabled while others remain active. When the enable input (EN) is low, the device is in shutdown mode drawing zero current.

  • Independent current on 3 pairs of LEDs
  • Power efficiency up to 91%
  • Fractional pump 1x/1.5x
  • Low noise input ripple
  • Zero current shutdown mode
  • Soft start and current limiting
  • Short-circuit protection
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
32 mA
16TQFN EP
16
4 x 4 x 0.73 mm
TQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.99
4000+
$0.985
8000+
$0.98
16000+
$0.975
32000+
$0.97