PDP SEO Portlet

CAT3604AHV4-T2

Manufacturer:onsemi
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: CAT3604AHV4-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Pins
Charge Pump
null
5.5 V
-40 °C
30 mA
7 V
Surface Mount
null
null
TQFN
85 °C
Non-Isolated
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.26923
2000+
$1.26923
4000+
$1.2375
8000+
$1.22222
16000+
$1.20732
32000+
$1.19277
SubTotal:
$2,538.46