PDP SEO Portlet

CAT28LV256GI25

Manufacturer:onsemi
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: CAT28LV256GI25
Secondary Manufacturer Part#: CAT28LV256GI25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
Parallel
Matte Tin
250
15 mA
250 ns
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
32Kx8
100 ns
32PLCC
32
14.04 x 11.5 x 2.8 mm
No
Industrial
PLCC
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:64  Mult:32  
USD $: