PDP SEO Portlet

CAT25M01XI-T2

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25M01XI-T2
Secondary Manufacturer Part#: CAT25M01XI-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Mbit
Yes
SOIC W
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
3 mA
128K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
128K x 8
8SOIC
8
5.33(Max) x 5.38(Max) x 1.78(Max)
1Mbit SPI Serial EEPROM
No
Industrial
SOIC
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.80603
4000+
$0.78588
8000+
$0.77617
16000+
$0.76671
32000+
$0.75747