PDP SEO Portlet

CAT25640HU4I-GT3

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25640HU4I-GT3
Secondary Manufacturer Part#: CAT25640HU4I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25640 is a 64-kb Serial CMOS EEPROM device internally organized as 8kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select () input. In addition,

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64-byte Page Write Buffer
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    -

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
Serial (SPI)
SPI
3 mA
40 ns
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8UDFN EP
8
2 x 3 x 0.48 mm
No
Industrial
uDFN EP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37818
6000+
$0.37627
12000+
$0.37436
24000+
$0.37245
48000+
$0.37054