CAT25512YI-GT3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 Kb | ||
| Yes | ||
| Serial (SPI) | ||
| Gold | ||
| 260 | ||
| 3 mA | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 MHz | ||
| -40 to 85 °C | ||
| 64Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 0.9 mm | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |