PDP SEO Portlet

CAT25320YI-GT3

EEPROM Serial 32-Kb SPI. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25320YI-GT3
Secondary Manufacturer Part#: CAT25320YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25320YI-GT3 is a 32kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with S32F-marking. It is internally organized as 4096 x 8-bit. This features a 32-byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25320 device. The device features software and hardware write protection, including partial as well as full array protection.

  • 20MHz SPI compatible
  • 1.8 to 5.5V Supply voltage range
  • Self-timed write cycle
  • Hardware and software protection
  • Block write protection - Protect 1/4, 1/2 or entire EEPROM array
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold
260
2 mA
40 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
4Kx8
8TSSOP
8
3 x 4.4 x 0.9 mm
32Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32529
6000+
$0.3077
12000+
$0.2996
24000+
$0.29192
48000+
$0.28462