PDP SEO Portlet

CAT25256XE-T2

EEPROM Serial 256-Kb SPI. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25256XE-T2
Secondary Manufacturer Part#: CAT25256XE-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25256 is a 256-kb Serial CMOS EEPROM device internally organized as 32kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select () input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAT25256 device. The device features software and hardware write protection, including partial as well as full array protection.On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.Available for New Product (Rev. E).

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64-byte Page Write Buffer
  • Additional Identification Page with Permanent Write Protection (New Product)
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • 100 Year Data Retention
  • 1,000,000 Program/Erase Cycles
  • Low Power CMOS Technology
  • Block Write Protection
    - Protect 1/4, 1/2 or Entire EEPROM Array
  • Industrial and Extended Temperature Range
  • 8-lead PDIP, SOIC, TSSOP and 8-pad UDFN and TDFN Packages
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
Serial (SPI)
SPI
Matte Tin
260
4 mA
75 ns
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 125 °C
125 °C
-40 °C
32Kx8
8SOIC EIAJ
8
5.33 x 5.38 x 1.78 mm
No
Extended
SOIC EIAJ
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.81286
4000+
$1.71486
8000+
$1.66974
16000+
$1.62692
32000+
$1.58625