CAT25160YI-GT3
EEPROM Serial 16-Kb SPI. ONSSPCEPRMIK9M8T;
The CAT25160YI-GT3 is a 16kB serial CMOS EEPROM Device internally organized as 1024x8/2048x8 bits. It features a 32-byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The hold input may be used to pause any serial communication with the CAT25160 device. This device features software and hardware write protection, including partial as well as full array protection.
- SPI modes (0,0) and (1,1)
- 32-byte Page write buffer
- Self-timed write cycle
- Hardware and software protection
- Block write protection - Protect 1/4, 1/2 or Entire EEPROM Array
- Low power CMOS technology
- Industrial and extended temperature range
- 100-year Data retention
- 8pF Input and output capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| 40 ns | ||
| 2K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 0.9 mm | ||
| 16Kbit SPI Serial EEPROM | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320051 |