PDP SEO Portlet

CAT25160HU4I-GT3

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25160HU4I-GT3
Secondary Manufacturer Part#: CAT25160HU4I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Kb
Yes
UDFN-EP
Surface Mount
Serial (SPI)
SPI
2 mA
2K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx8
8UDFN
8
2 x 3 x 0.48 mm
16Kbit SPI Serial EEPROM
No
Industrial
uDFN
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33053
6000+
$0.32772
12000+
$0.32209
24000+
$0.31646
48000+
$0.31084