CAT25128YI-GT3
EEPROM Serial 128-Kb SPI.
- 20MHz SPI compatible, 1.8V to 5.5V operation
- Hardware and software protection, low power CMOS technology
- Self-timed write cycle, 64-byte page write buffer
- 1,000,000 program/erase cycles, 100 year data retention
- 2mA typ supply current (read mode) at (read, VCC = 5.5V, SO open)
- 1µA typ standby current at (TA = -40 to +85°C)
- Input leakage current is 2µA max at (VIN = GND or VCC)
- Input capacitance is 8pF max at (VOUT = 0V)
- Industrial temperature range from -45 to +130°C
- TSSOP-8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 8 Pins | ||
| -40 °C | ||
| 10 MHz | ||
| 1.8 V | ||
| 5.5 V | ||
| 128 KB | ||
| Surface Mount | ||
| null | ||
| TSSOP | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |