PDP SEO Portlet

CAT25128VP2I-GT3

EEPROM Serial 128-Kb SPI. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25128VP2I-GT3
Secondary Manufacturer Part#: CAT25128VP2I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25128 is a 128-kb Serial CMOS EEPROM device internally organized as 16kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select () input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAT25128 device. The device features software and hardware write protection, including partial as well as full array protection.On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications. Available for New Product (Rev. E).

  • 20 MHz SPI Compatible
  • 1.8 V to 5.5 V Operation
  • Hardware and Software Protection
  • Low Power CMOS Technology
  • SPI Modes (0,0 & 1,1)
  • Industrial and Extended Temperature Range
  • Self-Timed Write Cycle
  • 64-Byte Page Write Buffer
  • Block Write Protection - Protect 1/4, 1/2 or all of EEPROM Array
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • 8-lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN Packages
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
  • Additional Identification Page with Permanent Write Protection

Technical Attributes

Find Similar Parts

Description Value
128 Kb
Yes
TDFN
Surface Mount
Serial (SPI)
SPI
Gold
260
4 mA
40 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 85 °C
85 °C
-40 °C
16Kx8
8TDFN EP
8
2 x 3 x 0.73 mm
128Kbit SPI Serial EEPROM
No
Industrial
TDFN EP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39936
6000+
$0.38938
12000+
$0.38457
24000+
$0.37988
48000+
$0.3753