CAT25128VI-GT3
EEPROM Serial 128-Kb SPI. ONSSPCEPRMIK9M8T;
The CAT25128 is a 128-kb Serial CMOS EEPROM device internally organized as 16kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select () input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAT25128 device. The device features software and hardware write protection, including partial as well as full array protection.On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications. Available for New Product (Rev. E).
- 20 MHz SPI Compatible
- 1.8 V to 5.5 V Operation
- Hardware and Software Protection
- Low Power CMOS Technology
- SPI Modes (0,0 & 1,1)
- Industrial and Extended Temperature Range
- Self-Timed Write Cycle
- 64-Byte Page Write Buffer
- Block Write Protection - Protect 1/4, 1/2 or all of EEPROM Array
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- 8-lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN Packages
- This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
- Additional Identification Page with Permanent Write Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold | ||
| 260 | ||
| 4 mA | ||
| 40 ns | ||
| 16K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16Kx8 | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 128Kbit SPI Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |