PDP SEO Portlet

CAT25080YE-GT3

8-kb SPI Serial CMOS EEPROM Memory. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: CAT25080YE-GT3
Secondary Manufacturer Part#: CAT25080YE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25080YE-GT3 is 8-Kb/16-Kb Serial CMOS EEPROM devices internally organized as 1024x8/2048x8 bits. They feature a 32-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25080YE-GT3 device. These devices feature software and hardware write protection, including partial as well as full array protection.

20 MHz SPI (5 V) Compatible 1.8 V to 5.5 V Supply Voltage Range SPI Modes (0,0) & (1,1) 32-byte Page Write Buffer Self-timed Write Cycle Hardware and Software Protection Block Write Protection - Protect 1/4, 1/2 or Entire EEPROM Array Low Power CMOS Technology 1,000,000 Program/Erase Cycles 100 Year Data Retention Industrial and Extended Temperature Range 8-lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN Packages These Devices are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1K x 8bit
1 Kb
8
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23404
6000+
$0.23285
12000+
$0.23167
24000+
$0.23049
48000+
$0.22931